
AHR 1500 B420 | |
|---|---|
DigiKey Part Number | 398-AHR1500B420-ND |
Manufacturer | |
Manufacturer Product Number | AHR 1500 B420 |
Description | CURRENT SENSOR HE/OL 1500A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC, 20Hz ~ 6kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 20V ~ 50V |
Part Status Active | Response Time 150ms |
For Measuring AC/DC | Current - Supply (Max) 30mA |
Sensor Type | Operating Temperature -40°C ~ 70°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 335,80000 Kč | 5 335,80 Kč |
| 5 | 4 994,03800 Kč | 24 970,19 Kč |
| 10 | 4 866,79000 Kč | 48 667,90 Kč |
| 25 | 4 714,62200 Kč | 117 865,55 Kč |
| Unit Price without VAT: | 5 335,80000 Kč |
|---|---|
| Unit Price with VAT: | 6 456,31800 Kč |

