
FP18200_LISA3-M-CLIP16 | |
|---|---|
DigiKey Part Number | 711-FP18200_LISA3-M-CLIP16-ND |
Manufacturer | |
Manufacturer Product Number | FP18200_LISA3-M-CLIP16 |
Description | LENS CLEAR 25DEG MEDIUM SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 25° Medium Snap-In |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 10mm Dia |
Packaging Bag | Optical Pattern Medium |
Part Status Active | Viewing Angle 25° |
Type Lens With Holder | For Use With/Related Manufacturer Cree, Osram, Lumileds |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 50,35300 Kč | 503,53 Kč |
| 100 | 39,26420 Kč | 3 926,42 Kč |
| 500 | 34,39514 Kč | 17 197,57 Kč |
| 1 000 | 32,80917 Kč | 32 809,17 Kč |
| 2 000 | 31,46708 Kč | 62 934,16 Kč |
| 5 000 | 30,00505 Kč | 150 025,25 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |



