Lens With Holder Clear 43° ~ 67° Wide Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP16562_LISA3-WWW-PIN

DigiKey Part Number
711-2930-ND
Manufacturer
Manufacturer Product Number
FP16562_LISA3-WWW-PIN
Description
LENS CLEAR 43-67DEG WIDE SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 43° ~ 67° Wide Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bag
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
9.9mm Dia
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
43° ~ 67°
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Samsung
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
1048,42100 Kč484,21 Kč
10037,75440 Kč3 775,44 Kč
50033,07186 Kč16 535,93 Kč
1 00031,54740 Kč31 547,40 Kč
2 00030,25697 Kč60 513,94 Kč
5 00028,85104 Kč144 255,20 Kč
Manufacturers Standard Package
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč