
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 10mm Dia |
Series | Optical Pattern Medium |
Packaging Bag | Viewing Angle 20° ~ 36° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 50,35300 Kč | 503,53 Kč |
| 100 | 39,26420 Kč | 3 926,42 Kč |
| 500 | 34,39514 Kč | 17 197,57 Kč |
| 1 000 | 32,80917 Kč | 32 809,17 Kč |
| 2 000 | 31,46708 Kč | 62 934,16 Kč |
| 5 000 | 30,00505 Kč | 150 025,25 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |




