
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Wide | |
Viewing Angle | 27° ~ 48° | |
For Use With/Related Manufacturer | Cree, Lumileds, Sharp | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 62,67900 Kč | 626,79 Kč |
| 100 | 49,37890 Kč | 4 937,89 Kč |
| 500 | 43,54776 Kč | 21 773,88 Kč |
| 1 000 | 41,64995 Kč | 41 649,95 Kč |
| 2 000 | 40,04434 Kč | 80 088,68 Kč |
| 5 000 | 38,29582 Kč | 191 479,10 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |


