FN15187_STELLA-T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN15187_STELLA-T4

DigiKey Part Number
711-2742-ND
Manufacturer
Manufacturer Product Number
FN15187_STELLA-T4
Description
LENS ROUND 1 POS 90MM (D) 26,9MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Multiple Top
Lens Size
90mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Luminus, Osram, Seoul, Tridonic
Material
Silicone
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15292,05067 Kč4 380,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:292,05067 Kč
Unit Price with VAT:353,38131 Kč