
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 12° ~ 18° | |
For Use With/Related Manufacturer | Cree, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 62,67900 Kč | 626,79 Kč |
| 144 | 47,85646 Kč | 6 891,33 Kč |
| 576 | 43,13411 Kč | 24 845,25 Kč |
| 1 008 | 41,62999 Kč | 41 963,03 Kč |
| 2 016 | 40,02754 Kč | 80 695,52 Kč |
| 5 040 | 38,28219 Kč | 192 942,24 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |

