
F17250_SOLDER-CLIP-A | |
|---|---|
DigiKey Part Number | 711-F17250_SOLDER-CLIP-ATR-ND - Tape & Reel (TR) 711-F17250_SOLDER-CLIP-ACT-ND - Cut Tape (CT) 711-F17250_SOLDER-CLIP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F17250_SOLDER-CLIP-A |
Description | ACCESSORYMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solder Clips TINA-SC, LEILA-SC Lenses |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Solder Clips | |
For Use With/Related Products | TINA-SC, LEILA-SC Lenses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,63100 Kč | 86,31 Kč |
| 100 | 6,23710 Kč | 623,71 Kč |
| 500 | 5,16020 Kč | 2 580,10 Kč |
| 1 000 | 4,80656 Kč | 4 806,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 150 | 4,47729 Kč | 9 626,17 Kč |
| 4 300 | 4,22650 Kč | 18 173,95 Kč |
| 6 450 | 4,09783 Kč | 26 431,00 Kč |
| 10 750 | 3,95252 Kč | 42 489,59 Kč |
| 15 050 | 3,86612 Kč | 58 185,11 Kč |
| 21 500 | 3,78182 Kč | 81 309,13 Kč |
| 53 750 | 3,59579 Kč | 193 273,71 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


