
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree | |
Viewing Angle | 51° ~ 61° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,83000 Kč | 124,83 Kč |
| 18 | 87,89556 Kč | 1 582,12 Kč |
| 108 | 74,73917 Kč | 8 071,83 Kč |
| 504 | 67,13948 Kč | 33 838,30 Kč |
| 1 008 | 64,53684 Kč | 65 053,13 Kč |
| 2 016 | 62,33629 Kč | 125 669,96 Kč |
| Unit Price without VAT: | 124,83000 Kč |
|---|---|
| Unit Price with VAT: | 151,04430 Kč |







