Image for F14468_FLORENCE-1R-Z60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F14468_FLORENCE-1R-Z60

DigiKey Part Number
711-2484-ND
Manufacturer
Manufacturer Product Number
F14468_FLORENCE-1R-Z60
Description
LENS CLEAR MEDIUM SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Strip Clear Medium Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
19.5mm x 286mm
Manufacturer
Ledil
Lens Transparency
Diffused
Series
Optical Pattern
Medium
Packaging
Tray
For Use With/Related Manufacturer
Aled, CEZOS, Cree, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Seoul
Part Status
Active
Material
Acrylic
Type
Lens Strip
Mounting Type
Snap-In
Color
Clear
Base Product Number
Lens Style
Strip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15114,77467 Kč1 721,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,77467 Kč
Unit Price with VAT:138,87735 Kč