
Category | Lens Size 19.5mm x 286mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Bulk | For Use With/Related Manufacturer Aled, CEZOS, Cree, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Seoul |
Part Status Active | Material Acrylic |
Type Lens Strip | Mounting Type Snap-In |
Color Clear | Base Product Number |
Lens Style Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 114,77467 Kč | 1 721,62 Kč |
| Unit Price without VAT: | 114,77467 Kč |
|---|---|
| Unit Price with VAT: | 138,87735 Kč |


