
Category | Lens Style Rectangle with Domed Top |
Manufacturer Ledil | Lens Size 61mm x 286mm |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Avago, Comet, Cree, LG Innotek, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Tridonic |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Screw |
Number of LEDs 33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 222,84167 Kč | 1 337,05 Kč |
| 12 | 208,46833 Kč | 2 501,62 Kč |
| 102 | 176,42931 Kč | 17 995,79 Kč |
| 504 | 161,22956 Kč | 81 259,70 Kč |
| 1 002 | 156,29595 Kč | 156 608,54 Kč |
| Unit Price without VAT: | 222,84167 Kč |
|---|---|
| Unit Price with VAT: | 269,63842 Kč |


