
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 61mm x 286mm |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Wide |
Part Status Active | Viewing Angle 43° ~ 65° |
Type Lens | For Use With/Related Manufacturer Avago, Comet, Cree, LG Innotek, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Tridonic |
Color Clear | Mounting Type Screw |
Number of LEDs 33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 215,75000 Kč | 1 294,50 Kč |
| 12 | 201,74250 Kč | 2 420,91 Kč |
| 102 | 170,53049 Kč | 17 394,11 Kč |
| 504 | 169,90157 Kč | 85 630,39 Kč |
| Unit Price without VAT: | 215,75000 Kč |
|---|---|
| Unit Price with VAT: | 261,05750 Kč |


