
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens, Sub Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 47mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Ledil | |
Material | Polycarbonate | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 47,58100 Kč | 475,81 Kč |
| 100 | 37,07410 Kč | 3 707,41 Kč |
| 500 | 32,45912 Kč | 16 229,56 Kč |
| 1 000 | 30,95588 Kč | 30 955,88 Kč |
| 2 000 | 29,68383 Kč | 59 367,66 Kč |
| 5 000 | 28,29770 Kč | 141 488,50 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |











