
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 28 | |
Lens Style | Square with Multiple Top | |
Lens Size | 100mm x 100mm | |
Lens Transparency | - | |
Optical Pattern | Flood | |
Viewing Angle | 148° | |
For Use With/Related Manufacturer | Nichia | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 146,29410 Kč | 11 410,94 Kč |
| Unit Price without VAT: | 146,29410 Kč |
|---|---|
| Unit Price with VAT: | 177,01586 Kč |

