Lens With Holder Clear 54° Medium Snap-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP19442_LEILA-Y-SC2-WW

DigiKey Part Number
711-CP19442_LEILA-Y-SC2-WW-ND
Manufacturer
Manufacturer Product Number
CP19442_LEILA-Y-SC2-WW
Description
ASSEMBLYROUND1 POSMM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 54° Medium Snap-On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
21.6mm Dia
Series
Lens Transparency
Clear
Packaging
Tray
Optical Pattern
Medium
Part Status
Active
Viewing Angle
54°
Type
Lens With Holder
For Use With/Related Manufacturer
Osram
Color
Clear
Material
Acrylic
Number of LEDs
1
Mounting Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
148,59000 Kč48,59 Kč
1034,99600 Kč349,96 Kč
20425,07873 Kč5 116,06 Kč
61222,88482 Kč14 005,51 Kč
1 02022,04426 Kč22 485,15 Kč
2 04021,05639 Kč42 955,04 Kč
5 10019,97977 Kč101 896,83 Kč
10 20019,30986 Kč196 960,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,59000 Kč
Unit Price with VAT:58,79390 Kč