
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.2mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 30° | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 33,51200 Kč | 335,12 Kč |
| 240 | 23,65583 Kč | 5 677,40 Kč |
| 720 | 21,62888 Kč | 15 572,79 Kč |
| 1 200 | 20,85283 Kč | 25 023,40 Kč |
| 2 160 | 20,06991 Kč | 43 351,01 Kč |
| 5 040 | 19,11962 Kč | 96 362,88 Kč |
| 10 080 | 18,47474 Kč | 186 225,38 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |



