
CP17587_LEILA-SC-RS | |
|---|---|
DigiKey Part Number | 711-CP17587_LEILA-SC-RS-ND |
Manufacturer | |
Manufacturer Product Number | CP17587_LEILA-SC-RS |
Description | LENS CLEAR 9.6DEG SPOT SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 9.6° Spot Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CP17587_LEILA-SC-RS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 9.6° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,38000 Kč | 56,38 Kč |
| 10 | 40,88400 Kč | 408,84 Kč |
| 112 | 31,29813 Kč | 3 505,39 Kč |
| 560 | 27,34391 Kč | 15 312,59 Kč |
| 1 008 | 26,23785 Kč | 26 447,75 Kč |
| 2 016 | 25,11933 Kč | 50 640,57 Kč |
| 5 040 | 23,90040 Kč | 120 458,02 Kč |
| Unit Price without VAT: | 56,38000 Kč |
|---|---|
| Unit Price with VAT: | 68,21980 Kč |


