
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 50mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 10° ~ 16° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Samsung | |
Material | - | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 28 | 69,36107 Kč | 1 942,11 Kč |
| 112 | 61,07607 Kč | 6 840,52 Kč |
| 504 | 54,69187 Kč | 27 564,70 Kč |
| 1 008 | 52,44084 Kč | 52 860,37 Kč |
| 2 016 | 50,53686 Kč | 101 882,31 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |



