CP15309_LARISA-RZ-PIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP15309_LARISA-RZ-PIN

DigiKey Part Number
711-1377-ND
Manufacturer
Manufacturer Product Number
CP15309_LARISA-RZ-PIN
Description
LENS CLEAR 24-32DEG ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 24° ~ 32° Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Box
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
9.9mm x 9.9mm
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
24° ~ 32°
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Material
Acrylic
Mounting Type
Adhesive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 578
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
141,89000 Kč41,89 Kč
1029,93300 Kč299,33 Kč
10022,82870 Kč2 282,87 Kč
50019,69186 Kč9 845,93 Kč
1 00018,66819 Kč18 668,19 Kč
2 00017,80115 Kč35 602,30 Kč
5 00016,85566 Kč84 278,30 Kč
10 00016,26731 Kč162 673,10 Kč
Manufacturers Standard Package
Unit Price without VAT:41,89000 Kč
Unit Price with VAT:50,68690 Kč