
CA18549_AMY-25-ZOOM | |
|---|---|
DigiKey Part Number | 711-CA18549_AMY-25-ZOOM-ND |
Manufacturer | |
Manufacturer Product Number | CA18549_AMY-25-ZOOM |
Description | ASSEMBLY1 POS25.0MM (D)10.00MM(H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 20° ~ 50° Medium Round, 24.8mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 24.8mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Luminous | |
Viewing Angle | 20° ~ 50° | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 39,09800 Kč | 390,98 Kč |
| 135 | 29,34741 Kč | 3 961,90 Kč |
| 540 | 26,12113 Kč | 14 105,41 Kč |
| 1 080 | 24,86610 Kč | 26 855,39 Kč |
| 2 025 | 23,89541 Kč | 48 388,21 Kč |
| 5 130 | 22,70428 Kč | 116 472,96 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

