
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 32° ~ 48° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 10 | 42,20500 Kč | 422,05 Kč |
| 300 | 29,67980 Kč | 8 903,94 Kč |
| 600 | 28,14070 Kč | 16 884,42 Kč |
| 1 200 | 26,83682 Kč | 32 204,18 Kč |
| 2 100 | 25,93160 Kč | 54 456,36 Kč |
| 5 100 | 24,72496 Kč | 126 097,30 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |


