
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 8° ~ 30° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 43,78100 Kč | 437,81 Kč |
| 300 | 30,79077 Kč | 9 237,23 Kč |
| 600 | 29,19387 Kč | 17 516,32 Kč |
| 1 200 | 27,84125 Kč | 33 409,50 Kč |
| 2 100 | 26,90224 Kč | 56 494,70 Kč |
| 5 100 | 25,65050 Kč | 130 817,55 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



