
CA17181_YASMEEN-30-RS | |
|---|---|
DigiKey Part Number | 711-CA17181_YASMEEN-30-RS-ND |
Manufacturer | |
Manufacturer Product Number | CA17181_YASMEEN-30-RS |
Description | LENS CLEAR 11DEG SPOT ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 11° Spot Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 32mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 11° | |
For Use With/Related Manufacturer | Cree, Nichia, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,24000 Kč | 81,24 Kč |
| 66 | 48,91576 Kč | 3 228,44 Kč |
| 132 | 45,98220 Kč | 6 069,65 Kč |
| 528 | 41,38424 Kč | 21 850,88 Kč |
| 1 056 | 39,59791 Kč | 41 815,39 Kč |
| 2 046 | 38,15026 Kč | 78 055,43 Kč |
| 5 016 | 36,52305 Kč | 183 199,62 Kč |
| Unit Price without VAT: | 81,24000 Kč |
|---|---|
| Unit Price with VAT: | 98,30040 Kč |


