
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 37.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 5° ~ 7° | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,85000 Kč | 161,85 Kč |
| 50 | 105,53320 Kč | 5 276,66 Kč |
| 100 | 99,91110 Kč | 9 991,11 Kč |
| 500 | 89,95018 Kč | 44 975,09 Kč |
| 1 000 | 86,71550 Kč | 86 715,50 Kč |
| 2 000 | 83,98177 Kč | 167 963,54 Kč |
| Unit Price without VAT: | 161,85000 Kč |
|---|---|
| Unit Price with VAT: | 195,83850 Kč |


