
Category | Lens Size 13.9mm x 13.9mm |
Manufacturer Ledil | Lens Transparency Clear |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 56° |
Part Status Active | For Use With/Related Manufacturer Cree |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 252 | 22,36119 Kč | 5 635,02 Kč |
| 504 | 21,08008 Kč | 10 624,36 Kč |
| 1 008 | 19,99351 Kč | 20 153,46 Kč |
| 2 016 | 19,07308 Kč | 38 451,33 Kč |
| 5 040 | 18,06961 Kč | 91 070,83 Kč |
| 10 080 | 17,44521 Kč | 175 847,72 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



