
CA15230_VERONICA-SQ-MINI-M | |
|---|---|
DigiKey Part Number | 711-1369-ND |
Manufacturer | |
Manufacturer Product Number | CA15230_VERONICA-SQ-MINI-M |
Description | LENS CLR 25/34DEG MED ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 25°, 34° Medium Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Size 13.9mm x 13.9mm |
Manufacturer Ledil | Lens Transparency Clear |
Series | Optical Pattern Medium |
Packaging Tray | Viewing Angle 25°, 34° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 31,78400 Kč | 317,84 Kč |
| 252 | 22,20944 Kč | 5 596,78 Kč |
| 504 | 20,93702 Kč | 10 552,26 Kč |
| 1 008 | 19,85783 Kč | 20 016,69 Kč |
| 2 016 | 18,94364 Kč | 38 190,38 Kč |
| 5 040 | 17,94699 Kč | 90 452,83 Kč |
| 10 080 | 17,32682 Kč | 174 654,35 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |


