
CA11391_EMILY-M2 | |
|---|---|
DigiKey Part Number | 711-2014-ND |
Manufacturer | |
Manufacturer Product Number | CA11391_EMILY-M2 |
Description | LENS CLEAR 28-30DEG MED ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 28° ~ 30° Medium Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Size 26mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Medium |
Packaging Tray | Viewing Angle 28° ~ 30° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Seoul, Sharp |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 60,99900 Kč | 609,99 Kč |
| 130 | 46,91277 Kč | 6 098,66 Kč |
| 520 | 42,18094 Kč | 21 934,09 Kč |
| 1 040 | 40,34240 Kč | 41 956,10 Kč |
| 2 080 | 38,78674 Kč | 80 676,42 Kč |
| 5 070 | 37,13457 Kč | 188 272,27 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |




