Lens Clear Asymmetrical Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18688_BELLA-SQ-HVSM

DigiKey Part Number
711-C18688_BELLA-SQ-HVSM-ND
Manufacturer
Manufacturer Product Number
C18688_BELLA-SQ-HVSM
Description
BELLA-SQ-HVSM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear Asymmetrical Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Irregular
Lens Size
25mm x 25mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Lumileds, Osram
Material
Acrylic
Mounting Type
Adhesive, Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
9838,98347 Kč3 820,38 Kč
19636,66296 Kč7 185,94 Kč
58833,68393 Kč19 806,15 Kč
1 07832,34647 Kč34 869,49 Kč
2 05831,11897 Kč64 042,84 Kč
5 09629,69054 Kč151 302,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč