
C18425_ADELIA-70-W | |
|---|---|
DigiKey Part Number | 711-C18425_ADELIA-70-W-ND |
Manufacturer | |
Manufacturer Product Number | C18425_ADELIA-70-W |
Description | REFLECTORROUND1 POS69.7MM (D)42. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 30.2°, 32°, 32.2°, 34°, 36°, 36.2°, 40° Medium Round, 62.13mm Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 62.13mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Cree, Samsung | |
Viewing Angle | 30.2°, 32°, 32.2°, 34°, 36°, 36.2°, 40° | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,51000 Kč | 134,51 Kč |
| 70 | 83,92329 Kč | 5 874,63 Kč |
| 140 | 79,47579 Kč | 11 126,61 Kč |
| 560 | 72,51463 Kč | 40 608,19 Kč |
| 1 050 | 70,04698 Kč | 73 549,33 Kč |
| 2 030 | 67,83274 Kč | 137 700,46 Kč |
| Unit Price without VAT: | 134,51000 Kč |
|---|---|
| Unit Price with VAT: | 162,75710 Kč |


