Reflector 18°, 20°, 21°, 22°, 24° Spot Round, 98.81mm Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C18320_ADELIA-110-M

DigiKey Part Number
711-C18320_ADELIA-110-M-ND
Manufacturer
Manufacturer Product Number
C18320_ADELIA-110-M
Description
REFLECTORROUND1 POS109.8MM (D)57
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 18°, 20°, 21°, 22°, 24° Spot Round, 98.81mm Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Box
Part Status
Active
Style/Size
Round, 98.81mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Bridgelux, Cree, Lumileds, Nichia, Samsung
Viewing Angle
18°, 20°, 21°, 22°, 24°
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1225,52000 Kč225,52 Kč
60148,31233 Kč8 898,74 Kč
120141,15208 Kč16 938,25 Kč
540129,17270 Kč69 753,26 Kč
1 020125,27901 Kč127 784,59 Kč
Manufacturers Standard Package
Unit Price without VAT:225,52000 Kč
Unit Price with VAT:272,87920 Kč