C17794_AMY-35-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17794_AMY-35-S

DigiKey Part Number
711-C17794_AMY-35-S-ND
Manufacturer
Manufacturer Product Number
C17794_AMY-35-S
Description
LENS CLEAR 18DEG SPOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 18° Spot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
-
Packaging
Tray
Part Status
Active
Type
Lens Only, Holder Required
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
34.9mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
18°
For Use With/Related Manufacturer
Citizen
Material
Acrylic
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,15000 Kč47,15 Kč
6627,18318 Kč1 794,09 Kč
13225,34932 Kč3 346,11 Kč
52822,46449 Kč11 861,25 Kč
1 05621,34223 Kč22 537,39 Kč
2 04620,43167 Kč41 803,20 Kč
5 01619,40750 Kč97 348,02 Kč
10 03218,75477 Kč188 147,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,15000 Kč
Unit Price with VAT:57,05150 Kč