
C17247_ELLA-30-M | |
|---|---|
DigiKey Part Number | 711-C17247_ELLA-30-M-ND |
Manufacturer | |
Manufacturer Product Number | C17247_ELLA-30-M |
Description | REFLECTORROUND1 POS29.6MM (D)17. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 28° Wide Round, 29.6mm Adhesive Tape |
Datasheet | Datasheet |
Category | Style/Size Round, 29.6mm |
Manufacturer Ledil | Optical Pattern Wide |
Series | For Use With/Related Manufacturer Bridgelux, Cree, Citizen |
Packaging Tray | Viewing Angle 28° |
Part Status Active | Mounting Type Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 88 | 58,57489 Kč | 5 154,59 Kč |
| 176 | 55,31778 Kč | 9 735,93 Kč |
| 528 | 51,14246 Kč | 27 003,22 Kč |
| 1 056 | 49,02158 Kč | 51 766,79 Kč |
| 2 024 | 47,32933 Kč | 95 794,56 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |


