
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 110mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Cree, Citizen, Samsung | |
Viewing Angle | 15° | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,71000 Kč | 126,71 Kč |
| 25 | 86,49480 Kč | 2 162,37 Kč |
| 100 | 76,52450 Kč | 7 652,45 Kč |
| 500 | 68,41304 Kč | 34 206,52 Kč |
| 1 000 | 65,77734 Kč | 65 777,34 Kč |
| 2 000 | 63,54829 Kč | 127 096,58 Kč |
| Unit Price without VAT: | 126,71000 Kč |
|---|---|
| Unit Price with VAT: | 153,31910 Kč |



