
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 49.8mm Dia |
Series | Optical Pattern Spot |
Packaging Tray | Viewing Angle 10° |
Part Status Active | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Seoul, Samsung, XICATO |
Type Lens Only, Holder Required | Material Acrylic |
Color Clear | Mounting Type Socket |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 33 | 134,55909 Kč | 4 440,45 Kč |
| 132 | 120,93258 Kč | 15 963,10 Kč |
| 528 | 111,15617 Kč | 58 690,46 Kč |
| 1 023 | 107,52700 Kč | 110 000,12 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |

















