Lens Clear 41° Wide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C16125_OLGA-W

DigiKey Part Number
711-1570-ND
Manufacturer
Manufacturer Product Number
C16125_OLGA-W
Description
LENS CLEAR 41DEG WIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 41° Wide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Concave Top
Lens Size
30mm Dia
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
41°
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
6646,56788 Kč3 073,48 Kč
13243,74265 Kč5 774,03 Kč
52839,31239 Kč20 756,94 Kč
1 05637,59080 Kč39 695,88 Kč
2 04636,19559 Kč74 056,18 Kč
5 01634,62736 Kč173 690,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč