
Category | Lens Size 285.6mm x 19.5mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Elliptical/Oval |
Packaging Tray | For Use With/Related Manufacturer Cezos, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Seoul |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Adhesive, Snap In |
Color Clear | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 99,18867 Kč | 1 487,83 Kč |
| Unit Price without VAT: | 99,18867 Kč |
|---|---|
| Unit Price with VAT: | 120,01829 Kč |


