C13600_CUTE-3-WW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13600_CUTE-3-WW

DigiKey Part Number
711-2841-ND
Manufacturer
Manufacturer Product Number
C13600_CUTE-3-WW
Description
LENS CLEAR 58-64DEG WIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 58° ~ 64° Wide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
3
Lens Style
Round with Concave Top
Lens Size
35mm Dia
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
58° ~ 64°
For Use With/Related Manufacturer
Cree
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
191,36000 Kč91,36 Kč
4557,59756 Kč2 591,89 Kč
13552,21178 Kč7 048,59 Kč
54047,14304 Kč25 457,24 Kč
1 03545,28658 Kč46 871,61 Kč
2 02543,65354 Kč88 398,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,36000 Kč
Unit Price with VAT:110,54560 Kč