cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13117_LENA-SS

DigiKey Part Number
711-1794-ND
Manufacturer
Manufacturer Product Number
C13117_LENA-SS
Description
REFLECTOR RND 1POS 111MM 80MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 9° ~ 25° Spot Round, 111mm Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bag
Part Status
Active
Style/Size
Round, 111mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Everlight, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul
Viewing Angle
9° ~ 25°
Mounting Type
Socket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
60254,05950 Kč15 243,57 Kč
Manufacturers Standard Package
Unit Price without VAT:254,05950 Kč
Unit Price with VAT:307,41200 Kč