C12692_LENA-STD-BASE-CLL040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C12692_LENA-STD-BASE-CLL040

DigiKey Part Number
711-1339-ND
Manufacturer
Manufacturer Product Number
C12692_LENA-STD-BASE-CLL040
Description
BASE RND 1POS 58.64MM 13.5MM HT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base CLL04x/CLU044/CLU046
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Accessory Type
Base
For Use With/Related Products
CLL04x/CLU044/CLU046
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
1236,60917 Kč439,31 Kč
10828,65528 Kč3 094,77 Kč
50425,06954 Kč12 635,05 Kč
1 00823,83788 Kč24 028,58 Kč
2 00422,80301 Kč45 697,23 Kč
5 00421,66581 Kč108 415,71 Kč
10 00820,95741 Kč209 741,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč