
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 46.5mm x 29.5mm |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Medium |
Part Status Active | Viewing Angle 28° ~ 32° |
Type Lens with Integrated Mount | For Use With/Related Manufacturer Cree, Nichia, Osram |
Color Clear | Material Acrylic |
Number of LEDs 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,56000 Kč | 174,56 Kč |
| 40 | 116,38925 Kč | 4 655,57 Kč |
| 120 | 106,76108 Kč | 12 811,33 Kč |
| 520 | 97,28890 Kč | 50 590,23 Kč |
| 1 000 | 94,03098 Kč | 94 030,98 Kč |
| 2 000 | 91,09797 Kč | 182 195,94 Kč |
| Unit Price without VAT: | 174,56000 Kč |
|---|---|
| Unit Price with VAT: | 211,21760 Kč |


