



B11HD-254-B-3 | |
|---|---|
DigiKey Part Number | 2024-1029-ND |
Manufacturer | |
Manufacturer Product Number | B11HD-254-B-3 |
Description | OPEN FRAME SOLENOID B11HD - 24 V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Open Frame (Pull) Type Stroke Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B11HD-254-B-3 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | Termination Style Wire Leads |
Packaging Bulk | Size / Dimension 2.000" L x 0.940" W x 1.250" H (50.80mm x 23.88mm x 31.75mm) |
Part Status Active | Diameter - Shaft 0.437" (11.10mm) |
Technology Electromechanical | Shaft Detail Clevis |
Type Open Frame (Pull) | Base Product Number |
DC Resistance (DCR) 16.7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 634,65826 Kč | 317 329,13 Kč |
| Unit Price without VAT: | 634,65826 Kč |
|---|---|
| Unit Price with VAT: | 767,93649 Kč |


