Duty Solenoid Closed Frame (Pull), Tubular Type Stroke Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195204-230

DigiKey Part Number
2024-1074-ND
Manufacturer
Manufacturer Product Number
195204-230
Description
SOLENOID PULL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Duty Solenoid Closed Frame (Pull), Tubular Type Stroke Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bushing Thread
9/16-18 UNF
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Mounting Type
Panel Mount
Series
Termination Style
Wire Leads
Packaging
Bulk
Size / Dimension
0.750" Dia x 1.500" L (19.05mm x 38.10mm)
Part Status
Active
Diameter - Shaft
0.308" (7.82mm)
Technology
Electromechanical
Shaft Detail
Clevis
Type
Closed Frame (Pull), Tubular
Base Product Number
DC Resistance (DCR)
20.7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1945,96000 Kč945,96 Kč
10842,50300 Kč8 425,03 Kč
25804,47520 Kč20 111,88 Kč
50776,83360 Kč38 841,68 Kč
100750,12210 Kč75 012,21 Kč
250716,19308 Kč179 048,27 Kč
Manufacturers Standard Package
Unit Price without VAT:945,96000 Kč
Unit Price with VAT:1 144,61160 Kč