Image for 195191-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195191-030

DigiKey Part Number
2024-195191-030-ND
Manufacturer
Manufacturer Product Number
195191-030
Description
BTA 3EV CLOCKWISE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Pull) Type Stroke 10.9VDC Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Closed Frame (Pull)
Duty Cycle
Continuous
Voltage - Rated
10.9VDC
Stroke Length
-
Power (Watts)
13 W
DC Resistance (DCR)
9.16Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
1.375" Dia x 0.890" L (34.93mm x 22.61mm)
Diameter - Shaft
0.186" (4.73mm)
Shaft Detail
Round
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503 975,17460 Kč198 758,73 Kč
Unit Price without VAT:3 975,17460 Kč
Unit Price with VAT:4 809,96127 Kč