



152099-230 | |
|---|---|
DigiKey Part Number | 2024-1080-ND |
Manufacturer | |
Manufacturer Product Number | 152099-230 |
Description | SOLENOID PULL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Closed Frame (Pull), Tubular Type Stroke Panel Mount |
Datasheet | Datasheet |
Category | Bushing Thread 3/4-16 UNF |
Manufacturer Ledex Dormeyer Saia, a Division of Johnson Electric | Mounting Type Panel Mount |
Series | Termination Style Wire Leads |
Packaging Bulk | Size / Dimension 1.000" Dia x 1.125" L (25.40mm x 28.58mm) |
Part Status Active | Diameter - Shaft 0.437" (11.10mm) |
Technology Electromechanical | Shaft Detail Clevis |
Type Closed Frame (Pull), Tubular | Base Product Number |
DC Resistance (DCR) 22.8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 306,29000 Kč | 1 306,29 Kč |
| 10 | 1 163,37300 Kč | 11 633,73 Kč |
| 25 | 1 110,83600 Kč | 27 770,90 Kč |
| 50 | 1 072,65340 Kč | 53 632,67 Kč |
| 100 | 1 035,75570 Kč | 103 575,57 Kč |
| Unit Price without VAT: | 1 306,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 580,61090 Kč |


