Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.400" (10.16mm) Stroke 14VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

129415-026

DigiKey Part Number
2024-1022-ND
Manufacturer
Manufacturer Product Number
129415-026
Description
LOW PROFILE SOLENOID - 5EC 12 VD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.400" (10.16mm) Stroke 14VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
129415-026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
-
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Closed Frame (Pull), Tubular
Duty Cycle
Continuous
Voltage - Rated
14VDC
Stroke Length
0.400" (10.16mm)
Power (Watts)
21 W
DC Resistance (DCR)
10.3Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
1.875" Dia x 1.035" L (47.63mm x 26.29mm)
Diameter - Shaft
0.250" (6.35mm)
Shaft Detail
Round
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 858,72000 Kč1 858,72 Kč
101 655,14000 Kč16 551,40 Kč
251 580,35840 Kč39 508,96 Kč
501 526,00720 Kč76 300,36 Kč
1001 473,49580 Kč147 349,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 858,72000 Kč
Unit Price with VAT:2 249,05120 Kč