Image for K021-382765F60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K021-382765F60

DigiKey Part Number
788-K021-382765F60-ND
Manufacturer
Manufacturer Product Number
K021-382765F60
Description
DYNAMICWHITESTRIP, NICHIA 2 IN 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
695lm (690lm ~ 700lm)
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
120 lm/W
Current - Max
60mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
Dimming
Size / Dimension
304.80mm L x 24.13mm W
Height
6.60mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40807,29425 Kč32 291,77 Kč
Manufacturers Standard Package
Unit Price without VAT:807,29425 Kč
Unit Price with VAT:976,82604 Kč