
A011-D-V-350 | |
|---|---|
DigiKey Part Number | 788-1039-ND |
Manufacturer | |
Manufacturer Product Number | A011-D-V-350 |
Description | LED DVR CC BUCK-BOOST 48V 350MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350mA 48V (Max) Constant Current LED Driver Buck-Boost Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 48V (Max) |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 350mA |
Series | Power (Watts) 17 W |
Packaging Bulk | Dimming Analog, PWM |
Part Status Active | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 90% |
Topology Buck-Boost | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) |
Voltage - Input (Min) 10V | Mounting Type Chassis Mount |
Voltage - Input (Max) 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,45000 Kč | 434,45 Kč |
| 100 | 415,32780 Kč | 41 532,78 Kč |
| 250 | 409,51308 Kč | 102 378,27 Kč |
| Unit Price without VAT: | 434,45000 Kč |
|---|---|
| Unit Price with VAT: | 525,68450 Kč |




