LED Lighting COBs, Engines, Modules LED Module Indus Star™ Blue Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A008-CE20ROY37

DigiKey Part Number
788-A008-CE20ROY37-ND
Manufacturer
Manufacturer Product Number
A008-CE20ROY37
Description
LED MOD INDUS STAR BLU STARBRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Indus Star™ Blue Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
455nm
Configuration
Starboard
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
20.20mm Dia
Height
3.75mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1225,73000 Kč225,73 Kč
100215,84680 Kč21 584,68 Kč
250209,68100 Kč52 420,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,73000 Kč
Unit Price with VAT:273,13330 Kč