
3023-D-N-1000 | |
|---|---|
DigiKey Part Number | 788-1116-ND |
Manufacturer | |
Manufacturer Product Number | 3023-D-N-1000 |
Description | LED DRIVER CC BUCK 32V 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 32V |
Manufacturer LEDdynamics Inc. | Voltage - Output 32V (Max) |
Series | Current - Output (Max) 1A |
Packaging Bulk | Power (Watts) 32 W |
Part Status Active | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology Buck | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm) |
Voltage - Input (Min) 5V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,78000 Kč | 327,78 Kč |
| Unit Price without VAT: | 327,78000 Kč |
|---|---|
| Unit Price with VAT: | 396,61380 Kč |


